T Series ThermoFuse™ Varistors
EPCOS offers their T series of intrinsically safe ThermoFuse varistors with a maximum operating voltage of 130 to 1000 VRMS
EPCOS' T series of ThermoFuse varistors is a housed component, consisting of a disk varistor in series with a thermally coupled fuse. If the varistor overheats, the thermal fuse activates and disconnects it from the power circuit, which increases reliability and protects the equipment. Both the housing and the coating of the varistor are made of flame-retardant material. The ThermoFuse varistor has three terminal wires; two are connected to the active lines while the third terminal can be used for status signaling. The T series lineup currently comprises types that feature disk varistors with diameters of 14 mm and 20 mm and are designed for maximum operating voltages of between 130 and 1000 VRMS. The ThermoFuse varistors can withstand surge currents of up to 10.000 A (8/20 μs) and absorb up to 410 J (2 ms).
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
T Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B72214T2271K105 | VARISTOR 430V 6KA 3SIP | 2047 - Immediate | $1.36 | View Details |
![]() | ![]() | B72214T2321K105 | VARISTOR 510V 6KA 3SIP | 1839 - Immediate | $1.22 | View Details |
![]() | ![]() | B72220T2271K105 | VARISTOR 430V 10KA RADIAL BOX | 0 - Immediate | $1.58 | View Details |
![]() | ![]() | B72220T2321K105 | VARISTOR 510V 10KA RADIAL BOX | 0 - Immediate | $1.58 | View Details |
![]() | ![]() | B72220T2381K105 | VARISTOR 620V 10KA RADIAL BOX | 0 - Immediate | $1.58 | View Details |